
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC 250 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Yellow |
Part Status Active | Illumination Type, Color Incandescent |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 110 VAC |
Type Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP40 |
Switch Function On-Mom, Off-Mom | Panel Cutout Dimensions Circular - 25.20mm Dia |
Current Rating (Amps) 3A (AC), 270mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,09100 € | 140,91 € |
| 20 | 11,83050 € | 236,61 € |
| 40 | 10,21575 € | 408,63 € |
| 80 | 9,36588 € | 749,27 € |
| 120 | 8,95792 € | 1.074,95 € |
| Unit Price without VAT: | 14,09100 € |
|---|---|
| Unit Price with VAT: | 16,76829 € |

