
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Type | Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | Incandescent | |
Illumination Voltage (Nominal) | 110 VAC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Panel Cutout Dimensions | Circular - 25.20mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,64700 € | 156,47 € |
| 20 | 13,38600 € | 267,72 € |
| 40 | 11,77100 € | 470,84 € |
| 80 | 10,92125 € | 873,70 € |
| 120 | 10,51325 € | 1.261,59 € |
| Unit Price without VAT: | 15,64700 € |
|---|---|
| Unit Price with VAT: | 18,61993 € |

