
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC 250 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 6 VDC |
Type Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP40 |
Switch Function On-Mom, Off-Mom | Panel Cutout Dimensions Circular - 25.20mm Dia |
Current Rating (Amps) 3A (AC), 270mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,49600 € | 134,96 € |
| 20 | 11,23550 € | 224,71 € |
| 40 | 9,62075 € | 384,83 € |
| 80 | 8,77100 € | 701,68 € |
| 120 | 8,36300 € | 1.003,56 € |
| Unit Price without VAT: | 13,49600 € |
|---|---|
| Unit Price with VAT: | 16,06024 € |

