
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC 250 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 110 VDC |
Type Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP40 |
Switch Function On-Mom, Off-Mom | Panel Cutout Dimensions Circular - 25.20mm Dia |
Current Rating (Amps) 3A (AC), 270mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,51900 € | 155,19 € |
| 20 | 13,25850 € | 265,17 € |
| 40 | 11,64375 € | 465,75 € |
| 80 | 10,79375 € | 863,50 € |
| 120 | 10,38575 € | 1.246,29 € |
| Unit Price without VAT: | 15,51900 € |
|---|---|
| Unit Price with VAT: | 18,46761 € |

