
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Ratings | AC | |
Voltage | 480V | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.99" (25.10mm) | |
Lens Style | Round with Domed Top | |
Termination Style | Faston Terminal | |
Ingress Protection | IP50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,17800 € | 171,78 € |
| 20 | 14,50100 € | 290,02 € |
| 40 | 12,71100 € | 508,44 € |
| 80 | 12,09138 € | 967,31 € |
| 120 | 11,67833 € | 1.401,40 € |
| Unit Price without VAT: | 17,17800 € |
|---|---|
| Unit Price with VAT: | 20,44182 € |

