
Category | Ratings AC |
Manufacturer KOINO | Voltage 480V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.99" (25.10mm) |
Part Status Active | Lens Style Round with Domed Top |
Type Incandescent | Termination Style Faston Terminal |
Lamp Color Red | Ingress Protection IP50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,30500 € | 173,05 € |
| 20 | 13,97300 € | 279,46 € |
| 40 | 11,74525 € | 469,81 € |
| 80 | 10,97438 € | 877,95 € |
| 120 | 10,46033 € | 1.255,24 € |
| Unit Price without VAT: | 17,30500 € |
|---|---|
| Unit Price with VAT: | 20,59295 € |

