
Category | Ratings AC |
Manufacturer KOINO | Voltage 480V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 1.19" (30.10mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Termination Style Faston Terminal |
Lamp Color Red | Ingress Protection IP50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,47100 € | 194,71 € |
| 20 | 16,19900 € | 323,98 € |
| 40 | 14,01475 € | 560,59 € |
| 80 | 13,26700 € | 1.061,36 € |
| 120 | 12,76550 € | 1.531,86 € |
| Unit Price without VAT: | 19,47100 € |
|---|---|
| Unit Price with VAT: | 23,17049 € |

