
Category | Ratings AC |
Manufacturer KOINO | Voltage 480V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 1.19" (30.10mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Termination Style Faston Terminal |
Lamp Color Red | Ingress Protection IP50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 39,10800 € | 391,08 € |
| 20 | 33,40250 € | 668,05 € |
| 40 | 29,60750 € | 1.184,30 € |
| 80 | 28,29675 € | 2.263,74 € |
| 120 | 27,41442 € | 3.289,73 € |
| Unit Price without VAT: | 39,10800 € |
|---|---|
| Unit Price with VAT: | 46,53852 € |

