
Category | Ratings AC |
Manufacturer KOINO | Voltage 480V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.99" (25.10mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Termination Style Faston Terminal |
Lamp Color Red | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,70900 € | 197,09 € |
| 20 | 16,39450 € | 327,89 € |
| 40 | 14,18475 € | 567,39 € |
| 80 | 13,42838 € | 1.074,27 € |
| 120 | 12,91850 € | 1.550,22 € |
| Unit Price without VAT: | 19,70900 € |
|---|---|
| Unit Price with VAT: | 23,45371 € |

