
Category | Ratings AC |
Manufacturer KOINO | Voltage 480V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.99" (25.10mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Termination Style Faston Terminal |
Lamp Color Red | Ingress Protection IP50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,90000 € | 229,00 € |
| 20 | 19,55850 € | 391,17 € |
| 40 | 17,33950 € | 693,58 € |
| 80 | 16,56863 € | 1.325,49 € |
| 120 | 16,05458 € | 1.926,55 € |
| Unit Price without VAT: | 22,90000 € |
|---|---|
| Unit Price with VAT: | 27,25100 € |

