
Category | Ratings AC |
Manufacturer KOINO | Voltage 480V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.99" (25.10mm) |
Part Status Active | Lens Style Round with Domed Top |
Type Incandescent | Termination Style Faston Terminal |
Lamp Color Red | Ingress Protection IP50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,93500 € | 159,35 € |
| 20 | 12,59350 € | 251,87 € |
| 40 | 10,37475 € | 414,99 € |
| 80 | 9,60363 € | 768,29 € |
| 120 | 9,08958 € | 1.090,75 € |
| Unit Price without VAT: | 15,93500 € |
|---|---|
| Unit Price with VAT: | 18,96265 € |

