
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | Red | |
Ratings | AC | |
Voltage | 480V | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.99" (25.10mm) | |
Lens Style | Round with Domed Top | |
Termination Style | Faston Terminal | |
Ingress Protection | IP50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,00000 € | 150,00 € |
| 20 | 12,31500 € | 246,30 € |
| 40 | 10,53375 € | 421,35 € |
| 80 | 9,91413 € | 793,13 € |
| 120 | 9,50100 € | 1.140,12 € |
| Unit Price without VAT: | 15,00000 € |
|---|---|
| Unit Price with VAT: | 17,85000 € |

