
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Ratings | AC | |
Voltage | 380V | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.99" (25.10mm) | |
Lens Style | Round with Domed Top | |
Termination Style | Faston Terminal | |
Ingress Protection | IP50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,57500 € | 165,75 € |
| 20 | 13,89850 € | 277,97 € |
| 40 | 12,10875 € | 484,35 € |
| 80 | 11,48900 € | 919,12 € |
| 120 | 11,07592 € | 1.329,11 € |
| Unit Price without VAT: | 16,57500 € |
|---|---|
| Unit Price with VAT: | 19,72425 € |

