
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Ratings | AC | |
Voltage | 380V | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.99" (25.10mm) | |
Lens Style | Round with Domed Top | |
Termination Style | Faston Terminal | |
Ingress Protection | IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,36200 € | 153,62 € |
| 20 | 12,67650 € | 253,53 € |
| 40 | 10,88650 € | 435,46 € |
| 80 | 10,27563 € | 822,05 € |
| 120 | 9,86250 € | 1.183,50 € |
| Unit Price without VAT: | 15,36200 € |
|---|---|
| Unit Price with VAT: | 18,28078 € |

