
Category | Ratings AC |
Manufacturer KOINO | Voltage 380V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 1.19" (30.10mm) |
Part Status Active | Lens Style Round with Domed Top |
Type Incandescent | Termination Style Faston Terminal |
Lamp Color Red | Ingress Protection IP50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,24100 € | 152,41 € |
| 20 | 11,89950 € | 237,99 € |
| 40 | 9,68075 € | 387,23 € |
| 80 | 8,90963 € | 712,77 € |
| 120 | 8,39567 € | 1.007,48 € |
| Unit Price without VAT: | 15,24100 € |
|---|---|
| Unit Price with VAT: | 18,13679 € |

