
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | Red | |
Ratings | AC | |
Voltage | 380V | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.99" (25.10mm) | |
Lens Style | Round with Domed Top | |
Termination Style | Faston Terminal | |
Ingress Protection | IP50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,24600 € | 122,46 € |
| 20 | 9,56150 € | 191,23 € |
| 40 | 7,77975 € | 311,19 € |
| 80 | 7,16025 € | 572,82 € |
| 120 | 6,74708 € | 809,65 € |
| Unit Price without VAT: | 12,24600 € |
|---|---|
| Unit Price with VAT: | 14,57274 € |

