
Category | Ratings AC |
Manufacturer KOINO | Voltage 220V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 1.19" (30.10mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Termination Style Faston Terminal |
Lamp Color Red | Ingress Protection IP50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,60700 € | 166,07 € |
| 20 | 13,29250 € | 265,85 € |
| 40 | 11,09125 € | 443,65 € |
| 80 | 10,32625 € | 826,10 € |
| 120 | 9,81633 € | 1.177,96 € |
| Unit Price without VAT: | 16,60700 € |
|---|---|
| Unit Price with VAT: | 19,76233 € |

