
Category | Ratings AC |
Manufacturer KOINO | Voltage 220V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 1.19" (30.10mm) |
Part Status Active | Lens Style Round with Domed Top |
Type Incandescent | Termination Style Faston Terminal |
Lamp Color Red | Ingress Protection IP50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,60400 € | 136,04 € |
| 20 | 10,26350 € | 205,27 € |
| 40 | 8,03575 € | 321,43 € |
| 80 | 7,27338 € | 581,87 € |
| 120 | 6,75933 € | 811,12 € |
| Unit Price without VAT: | 13,60400 € |
|---|---|
| Unit Price with VAT: | 16,18876 € |

