
Category | Ratings AC |
Manufacturer KOINO | Voltage 240V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 1.19" (30.10mm) |
Part Status Active | Lens Style Round with Domed Top |
Type Incandescent | Termination Style Faston Terminal |
Lamp Color Red | Ingress Protection IP50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,38900 € | 163,89 € |
| 20 | 13,04750 € | 260,95 € |
| 40 | 10,82000 € | 432,80 € |
| 80 | 10,05763 € | 804,61 € |
| 120 | 9,54367 € | 1.145,24 € |
| Unit Price without VAT: | 16,38900 € |
|---|---|
| Unit Price with VAT: | 19,50291 € |

