
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Ratings | AC | |
Voltage | 110V | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.19" (30.10mm) | |
Lens Style | Round with Domed Top | |
Termination Style | Faston Terminal | |
Ingress Protection | IP50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,45100 € | 134,51 € |
| 20 | 10,76600 € | 215,32 € |
| 40 | 8,98475 € | 359,39 € |
| 80 | 8,36500 € | 669,20 € |
| 120 | 7,95192 € | 954,23 € |
| Unit Price without VAT: | 13,45100 € |
|---|---|
| Unit Price with VAT: | 16,00669 € |

