
Category | Ratings DC |
Manufacturer KOINO | Voltage 12V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 1.19" (30.10mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Termination Style Faston Terminal |
Lamp Color Red | Ingress Protection IP50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,51100 € | 155,11 € |
| 20 | 12,19600 € | 243,92 € |
| 40 | 9,98625 € | 399,45 € |
| 80 | 9,22988 € | 738,39 € |
| 120 | 8,72000 € | 1.046,40 € |
| Unit Price without VAT: | 15,51100 € |
|---|---|
| Unit Price with VAT: | 18,45809 € |

