
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Ratings | DC | |
Voltage | 110V | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.19" (30.10mm) | |
Lens Style | Round with Domed Top | |
Termination Style | Faston Terminal | |
Ingress Protection | IP50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,12200 € | 141,22 € |
| 20 | 11,44600 € | 228,92 € |
| 40 | 9,65600 € | 386,24 € |
| 80 | 9,03625 € | 722,90 € |
| 120 | 8,62325 € | 1.034,79 € |
| Unit Price without VAT: | 14,12200 € |
|---|---|
| Unit Price with VAT: | 16,80518 € |

