
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | Red | |
Ratings | AC | |
Voltage | 120V | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.19" (30.10mm) | |
Lens Style | Round with Domed Top | |
Termination Style | Faston Terminal | |
Ingress Protection | IP50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,16700 € | 131,67 € |
| 20 | 10,48200 € | 209,64 € |
| 40 | 8,69200 € | 347,68 € |
| 80 | 8,08100 € | 646,48 € |
| 120 | 7,66792 € | 920,15 € |
| Unit Price without VAT: | 13,16700 € |
|---|---|
| Unit Price with VAT: | 15,66873 € |

