
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Ratings | AC | |
Voltage | 240V | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.99" (25.10mm) | |
Lens Style | Round with Domed Top | |
Termination Style | Faston Terminal | |
Ingress Protection | IP50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,87800 € | 158,78 € |
| 20 | 13,19300 € | 263,86 € |
| 40 | 11,40300 € | 456,12 € |
| 80 | 10,79188 € | 863,35 € |
| 120 | 10,37883 € | 1.245,46 € |
| Unit Price without VAT: | 15,87800 € |
|---|---|
| Unit Price with VAT: | 18,89482 € |

