
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | Red | |
Ratings | DC | |
Voltage | 6V | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.99" (25.10mm) | |
Lens Style | Round with Domed Top | |
Termination Style | Faston Terminal | |
Ingress Protection | IP50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,73300 € | 97,33 € |
| 20 | 7,05700 € | 141,14 € |
| 40 | 5,26675 € | 210,67 € |
| 80 | 4,64725 € | 371,78 € |
| 120 | 4,23417 € | 508,10 € |
| Unit Price without VAT: | 9,73300 € |
|---|---|
| Unit Price with VAT: | 11,58227 € |

