
Category | Ratings DC |
Manufacturer KOINO | Voltage 24V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.99" (25.10mm) |
Part Status Active | Lens Style Round with Domed Top |
Type Incandescent | Termination Style Faston Terminal |
Lamp Color Red | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,11400 € | 121,14 € |
| 20 | 8,78100 € | 175,62 € |
| 40 | 6,55375 € | 262,15 € |
| 80 | 5,78275 € | 462,62 € |
| 120 | 5,26867 € | 632,24 € |
| Unit Price without VAT: | 12,11400 € |
|---|---|
| Unit Price with VAT: | 14,41566 € |

