
Category | Ratings DC |
Manufacturer KOINO | Voltage 12V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.99" (25.10mm) |
Part Status Active | Lens Style Round with Domed Top |
Type Incandescent | Termination Style Faston Terminal |
Lamp Color Red | Ingress Protection IP50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,01800 € | 120,18 € |
| 20 | 8,71150 € | 174,23 € |
| 40 | 6,50175 € | 260,07 € |
| 80 | 5,73688 € | 458,95 € |
| 120 | 5,22692 € | 627,23 € |
| Unit Price without VAT: | 12,01800 € |
|---|---|
| Unit Price with VAT: | 14,30142 € |

