
Category | Ratings AC |
Manufacturer KOINO | Voltage 110V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.99" (25.10mm) |
Part Status Active | Lens Style Round with Domed Top |
Type Incandescent | Termination Style Faston Terminal |
Lamp Color White, Warm | Ingress Protection IP50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,74900 € | 187,49 € |
| 20 | 15,43400 € | 308,68 € |
| 40 | 13,22450 € | 528,98 € |
| 80 | 12,47650 € | 998,12 € |
| 120 | 11,96658 € | 1.435,99 € |
| Unit Price without VAT: | 18,74900 € |
|---|---|
| Unit Price with VAT: | 22,31131 € |

