
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Ratings | DC | |
Voltage | 24V | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.99" (25.10mm) | |
Lens Style | Round with Domed Top | |
Termination Style | Faston Terminal | |
Ingress Protection | IP50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,56500 € | 125,65 € |
| 20 | 9,87950 € | 197,59 € |
| 40 | 8,08975 € | 323,59 € |
| 80 | 7,47863 € | 598,29 € |
| 120 | 7,06550 € | 847,86 € |
| Unit Price without VAT: | 12,56500 € |
|---|---|
| Unit Price with VAT: | 14,95235 € |

