
Category | Ratings DC |
Manufacturer KOINO | Voltage 12V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.99" (25.10mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Termination Style Faston Terminal |
Lamp Color Red | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,63500 € | 156,35 € |
| 20 | 12,29350 € | 245,87 € |
| 40 | 10,06625 € | 402,65 € |
| 80 | 9,30375 € | 744,30 € |
| 120 | 8,78975 € | 1.054,77 € |
| Unit Price without VAT: | 15,63500 € |
|---|---|
| Unit Price with VAT: | 18,60565 € |

