
Category | Current Rating (Amps) 3A (AC), 270mA (DC) |
Mfr | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 250 V |
Packaging Bulk | Actuator Type Round, Button, Mushroom |
Part Status Active | Color - Actuator/Cap Red |
Mounting Type Panel Mount | Termination Style Screw Terminal |
Type Standard | Ingress Protection IP40 |
Circuit | Panel Cutout Dimensions Circular - 25.00mm Dia |
Switch Function On-Mom, Off-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,38800 € | 133,88 € |
| 20 | 9,19400 € | 183,88 € |
| 40 | 7,48475 € | 299,39 € |
| 80 | 6,62088 € | 529,67 € |
| 120 | 6,31500 € | 757,80 € |
| Unit Price without VAT: | 13,38800 € |
|---|---|
| Unit Price with VAT: | 15,93172 € |

