
Category | Current Rating (Amps) 3A (AC), 270mA (DC) |
Mfr | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 250 V |
Packaging Bulk | Actuator Type Round, Button |
Part Status Active | Color - Actuator/Cap Red |
Mounting Type Panel Mount | Termination Style Screw Terminal |
Type Standard | Ingress Protection IP40 |
Circuit | Panel Cutout Dimensions Circular - 30.00mm Dia |
Switch Function On-Mom, Off-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,00800 € | 290,08 € |
| 20 | 25,52500 € | 510,50 € |
| 40 | 23,49750 € | 939,90 € |
| 80 | 22,45688 € | 1.796,55 € |
| 120 | 22,01242 € | 2.641,49 € |
| Unit Price without VAT: | 29,00800 € |
|---|---|
| Unit Price with VAT: | 34,51952 € |

