
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Red | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Panel Cutout Dimensions | Circular - 30.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,72200 € | 247,22 € |
| 20 | 21,22350 € | 424,47 € |
| 40 | 19,18675 € | 767,47 € |
| 80 | 18,14138 € | 1.451,31 € |
| 120 | 17,69483 € | 2.123,38 € |
| Unit Price without VAT: | 24,72200 € |
|---|---|
| Unit Price with VAT: | 29,41918 € |

