
Category | Switch Function On-Off-On |
Mfr | Current Rating (Amps) 15A (AC) |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Actuator Type Rectangular, Button |
Part Status Active | Color - Actuator/Cap Red, Green |
Mounting Type Free Hanging | Termination Style Screw Terminal |
Type Standard | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 44,72800 € | 223,64 € |
| 10 | 37,49800 € | 374,98 € |
| 20 | 33,10950 € | 662,19 € |
| 50 | 30,03520 € | 1.501,76 € |
| Unit Price without VAT: | 44,72800 € |
|---|---|
| Unit Price with VAT: | 53,22632 € |

