
Category | Current Rating (Amps) 3A (AC), 270mA (DC) |
Mfr | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 250 V |
Packaging Bulk | Actuator Type Round, Button |
Part Status Active | Color - Actuator/Cap Red |
Mounting Type Panel Mount | Termination Style Screw Terminal |
Type Standard | Ingress Protection IP40 |
Circuit | Panel Cutout Dimensions Circular - 30.00mm Dia |
Switch Function On-Mom, Off-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,53400 € | 225,34 € |
| 20 | 19,05050 € | 381,01 € |
| 40 | 17,07775 € | 683,11 € |
| 80 | 16,01688 € | 1.281,35 € |
| 120 | 15,63858 € | 1.876,63 € |
| Unit Price without VAT: | 22,53400 € |
|---|---|
| Unit Price with VAT: | 26,81546 € |

