
KH-2204LER-TL-6V-22-R | |
|---|---|
DigiKey Part Number | 5055-KH-2204LER-TL-6V-22-R-ND |
Manufacturer | |
Manufacturer Product Number | KH-2204LER-TL-6V-22-R |
Description | SWITCH ESTOP TWIST RESET 6A 250V |
Customer Reference | |
Detailed Description | Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front Illuminated (Red) |
Datasheet | Datasheet |
Category | Features Illuminated (Red) |
Manufacturer KOINO | Current Rating (Amps) 6A (AC), 3A (DC) |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Voltage Rating - DC 125 V |
Part Status Active | Panel Cutout Dimensions Circular - 22.20mm Dia |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Reset Operation Twist | Ingress Protection IP50 - Dust Protected |
Circuit 4PST-2NO/2NC | Operating Temperature -10°C ~ 55°C |
Switch Function Off-On | Illumination Voltage (Nominal) 6 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,08700 € | 200,87 € |
| 20 | 16,83600 € | 336,72 € |
| 50 | 14,62760 € | 731,38 € |
| 100 | 13,80670 € | 1.380,67 € |
| Unit Price without VAT: | 20,08700 € |
|---|---|
| Unit Price with VAT: | 23,90353 € |

