KH-2204LEB-1-22-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KH-2204LEB-2-22-G

DigiKey Part Number
5055-KH-2204LEB-2-22-G-ND
Manufacturer
Manufacturer Product Number
KH-2204LEB-2-22-G
Description
SWITCH E-STOP 6A 250V
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
-
Circuit
4PST-2NO/2NC
Switch Function
On-Mom, Off-Mom
Features
Illuminated (Green)
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Panel Cutout Dimensions
Circular - 22.20mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-10°C ~ 55°C
Illumination Voltage (Nominal)
220 VAC
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1021,49700 €214,97 €
2018,17850 €363,57 €
5015,88980 €794,49 €
10015,00440 €1.500,44 €
Unit Price without VAT:21,49700 €
Unit Price with VAT:25,58143 €