
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | - | |
Circuit | 4PST-2NO/2NC | |
Switch Function | On-Mom, Off-Mom | |
Features | Illuminated (Red) | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 22.20mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Illumination Voltage (Nominal) | 110 VAC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,56700 € | 215,67 € |
| 20 | 18,23800 € | 364,76 € |
| 50 | 15,94180 € | 797,09 € |
| 100 | 15,05340 € | 1.505,34 € |
| Unit Price without VAT: | 21,56700 € |
|---|---|
| Unit Price with VAT: | 25,66473 € |

