New at DigiKey
Pushbutton Switch DPST-NO/NC Standard Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KH-2201SL-11B

DigiKey Part Number
5055-KH-2201SL-11B-ND
Manufacturer
Manufacturer Product Number
KH-2201SL-11B
Description
22mm Selectable push button
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Amps)
6A (AC)
Mfr
Voltage Rating - AC
250 V
Series
Actuator Type
Round, Button
Packaging
Bulk
Color - Actuator/Cap
Blue
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount
Ingress Protection
IP56 - Dust Protected, Water Resistant
Type
Standard
Panel Cutout Dimensions
Circular - 22.50mm Dia
Circuit
Mechanical Life
100,000 Cycles
Switch Function
On-Off
Electrical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1013,42800 €134,28 €
2010,25000 €205,00 €
408,83050 €353,22 €
807,98900 €639,12 €
1607,50463 €1.200,74 €
Unit Price without VAT:13,42800 €
Unit Price with VAT:15,97932 €