Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPST-NO + SPST-NC | |
Switch Function | Off-On | |
Features | - | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 22.20mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP50 - Dust Protected | |
Operating Temperature | -10°C ~ 55°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 11,02300 € | 110,23 € |
20 | 7,81450 € | 156,29 € |
40 | 6,38200 € | 255,28 € |
80 | 5,53275 € | 442,62 € |
160 | 5,04388 € | 807,02 € |
Unit Price without VAT: | 11,02300 € |
---|---|
Unit Price with VAT: | 13,11737 € |