Pushbutton Switch DPST-NO/NC Standard Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KH-2201AT-11-BK

DigiKey Part Number
5055-KH-2201AT-11-BK-ND
Manufacturer
Manufacturer Product Number
KH-2201AT-11-BK
Description
22mm Push button, Alternate
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Amps)
6A (AC)
Mfr
Voltage Rating - AC
250 V
Series
Actuator Type
Round, Button
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount
Ingress Protection
IP56 - Dust Protected, Water Resistant
Type
Standard
Panel Cutout Dimensions
Circular - 22.50mm Dia
Circuit
Mechanical Life
1,000,000 Cycles
Switch Function
On-Off
Electrical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1010,37700 €103,77 €
207,19850 €143,97 €
405,77925 €231,17 €
804,93788 €395,03 €
1604,45350 €712,56 €
Unit Price without VAT:10,37700 €
Unit Price with VAT:12,34863 €