Pushbutton Switch DPST-NO/NC Standard Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KH-2201-11-R

DigiKey Part Number
5055-KH-2201-11-R-ND
Manufacturer
Manufacturer Product Number
KH-2201-11-R
Description
22mm Push button, Momentary
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Amps)
6A (AC)
Mfr
Voltage Rating - AC
250 V
Series
Actuator Type
Round, Button
Packaging
Bulk
Color - Actuator/Cap
Red
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount
Ingress Protection
IP56 - Dust Protected, Water Resistant
Type
Standard
Panel Cutout Dimensions
Circular - 22.50mm Dia
Circuit
Mechanical Life
1,000,000 Cycles
Switch Function
On-Off
Electrical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.990
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
109,83300 €98,33 €
206,65450 €133,09 €
405,23550 €209,42 €
804,39400 €351,52 €
1603,90956 €625,53 €
Unit Price without VAT:9,83300 €
Unit Price with VAT:11,70127 €