
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Type | Standard | |
Circuit | ||
Switch Function | On-Off | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | ON/OFF | |
Color - Actuator/Cap | Red, Green | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 18,43800 € | 184,38 € |
20 | 14,83150 € | 296,63 € |
50 | 12,48900 € | 624,45 € |
100 | 11,28860 € | 1.128,86 € |
Unit Price without VAT: | 18,43800 € |
---|---|
Unit Price with VAT: | 21,94122 € |