
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Type | Standard | |
Circuit | ||
Switch Function | On-Off | |
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | ON/OFF | |
Color - Actuator/Cap | Red, Green | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,80600 € | 198,06 € |
| 20 | 16,19150 € | 323,83 € |
| 50 | 13,63060 € | 681,53 € |
| 100 | 12,70860 € | 1.270,86 € |
| Unit Price without VAT: | 19,80600 € |
|---|---|
| Unit Price with VAT: | 23,56914 € |

