Liquid Level Controller High/Low Level 220VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KFS-PC8S-AC220V

DigiKey Part Number
5055-KFS-PC8S-AC220V-ND
Manufacturer
Manufacturer Product Number
KFS-PC8S-AC220V
Description
CONTROL LIQ LEV 220VAC 8PINS
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level 220VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Type
High/Low Level
Voltage - Supply
220VAC
Sensitivity
0 ~ 4kOhm
Features
LED Indicator
Output Type
Relay
Mounting Type
Socketable
Termination Style
Plug In, 8 Pin (Octal)
Operating Temperature
-10°C ~ 50°C
Weight
0.531 lb (240.86 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
534,67400 €173,37 €
1024,42400 €244,24 €
2021,25700 €425,14 €
4019,51850 €780,74 €
8018,27913 €1.462,33 €
Unit Price without VAT:34,67400 €
Unit Price with VAT:41,26206 €