Liquid Level Controller High/Low Level 220VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KFS-PC8-AC220V

DigiKey Part Number
5055-KFS-PC8-AC220V-ND
Manufacturer
Manufacturer Product Number
KFS-PC8-AC220V
Description
CONTROL LIQ LEV 220VAC 8PINS
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level 220VAC Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
0 ~ 4kOhm
Manufacturer
KOINO
Features
LED Indicator
Series
Output Type
Relay
Packaging
Bulk
Mounting Type
Socketable
Part Status
Active
Termination Style
Plug In, 8 Pin (Octal)
Type
High/Low Level
Operating Temperature
-10°C ~ 50°C
Voltage - Supply
220VAC
Weight
0.531 lb (240.86 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
544,91800 €224,59 €
1031,65000 €316,50 €
2027,55400 €551,08 €
4025,29300 €1.011,72 €
8023,68675 €1.894,94 €
Unit Price without VAT:44,91800 €
Unit Price with VAT:53,45242 €