Liquid Level Controller High/Low Level 110VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KFS-PC8-AC110V

DigiKey Part Number
5055-KFS-PC8-AC110V-ND
Manufacturer
Manufacturer Product Number
KFS-PC8-AC110V
Description
CONTROL LIQ LEV 110VAC 8PINS
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level 110VAC Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
0 ~ 4kOhm
Manufacturer
KOINO
Features
LED Indicator
Series
Output Type
Relay
Packaging
Bulk
Mounting Type
Socketable
Part Status
Active
Termination Style
Plug In, 8 Pin (Octal)
Type
High/Low Level
Operating Temperature
-10°C ~ 50°C
Voltage - Supply
110VAC
Weight
0.531 lb (240.86 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
529,75400 €148,77 €
1020,97000 €209,70 €
2018,24700 €364,94 €
4016,74975 €669,99 €
8015,68713 €1.254,97 €
Unit Price without VAT:29,75400 €
Unit Price with VAT:35,40726 €