KESD-SKU-MA-SET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KESD-SKU-MB-SET

DigiKey Part Number
5055-KESD-SKU-MB-SET-ND
Manufacturer
Manufacturer Product Number
KESD-SKU-MB-SET
Description
Safety Slide Key Actuator +Inter
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Locking
Circuit
4PST-3NC/1NO
Current Rating (Amps)
3A (AC), 550mA (DC)
Voltage Rating
120VAC, 125VDC
Voltage - Supply
24VDC
Holding Force
6kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
Status Indicator
Conduit Thread Size
G1/2
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1274,01000 €274,01 €
5236,00600 €1.180,03 €
10230,56800 €2.305,68 €
15228,10600 €3.421,59 €
20226,87100 €4.537,42 €
Unit Price without VAT:274,01000 €
Unit Price with VAT:326,07190 €