
KESD-MC-C | |
---|---|
DigiKey Part Number | 5055-KESD-MC-C-ND |
Manufacturer | |
Manufacturer Product Number | KESD-MC-C |
Description | INTERLOCK SOLENOID LOCKING 4PST |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Locking | |
Circuit | 4PST-3NC/1NO | |
Current Rating (Amps) | 3A (AC), 550mA (DC) | |
Voltage Rating | 250VAC, 125VDC | |
Voltage - Supply | 24VDC | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | Status Indicator | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | G1/2 | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 146,56000 € | 146,56 € |
5 | 108,56400 € | 542,82 € |
10 | 103,12500 € | 1.031,25 € |
15 | 100,66267 € | 1.509,94 € |
20 | 99,42750 € | 1.988,55 € |
Unit Price without VAT: | 146,56000 € |
---|---|
Unit Price with VAT: | 174,40640 € |