
KESD-MA-V | |
|---|---|
DigiKey Part Number | 5055-KESD-MA-V-ND |
Manufacturer | |
Manufacturer Product Number | KESD-MA-V |
Description | INTERLOCK SOLENOID LOCKING 4PST |
Customer Reference | |
Detailed Description | Solenoid Locking Interlock 4PST-2NO/2NC |
Category | Voltage - Supply 24VDC |
Manufacturer KOINO | Holding Force 6kgf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Features Status Indicator |
Type Solenoid Locking | Conduit Thread Size G1/2 |
Circuit 4PST-2NO/2NC | Operating Temperature -10°C ~ 55°C |
Current Rating (Amps) 3A (AC), 550mA (DC) | Ingress Protection IP67 - Dust Tight, Waterproof |
Voltage Rating 250VAC, 125VDC | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,21000 € | 145,21 € |
| 5 | 107,56400 € | 537,82 € |
| 10 | 102,17500 € | 1.021,75 € |
| 15 | 99,73600 € | 1.496,04 € |
| 20 | 98,51200 € | 1.970,24 € |
| Unit Price without VAT: | 145,21000 € |
|---|---|
| Unit Price with VAT: | 172,79990 € |

